- RS Stock No.:
- 478-5064
- Mfr. Part No.:
- Q3102JF01000112
- Manufacturer:
- Epson
Discontinued product
- RS Stock No.:
- 478-5064
- Mfr. Part No.:
- Q3102JF01000112
- Manufacturer:
- Epson
Technical data sheets
Legislation and Compliance
Product Details
SG3030JF
Crystal Oscillators - SMT Plastic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 32.768kHz |
Package Type | JF |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 1.5mm |
Maximum Operating Temperature | 85°C |
Width | 4.6mm |
Length | 7.1mm |
Dimensions | 7.1 x 4.6 x 1.5mm |