- RS Stock No.:
- 471-9269
- Mfr. Part No.:
- FO7HSCBE3.6864‐T2
- Manufacturer:
- Fox Electronics
Discontinued product
- RS Stock No.:
- 471-9269
- Mfr. Part No.:
- FO7HSCBE3.6864‐T2
- Manufacturer:
- Fox Electronics
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The F4105 series of crystal oscillators from Fox Electronics feature a 3.3 V operation, and have a HCMOS output. With a standby function, these crystal oscillators are lead free.
Crystal Oscillators 7.5x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 3.686MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | HCMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -10°C |
Height | 1.5mm |
Maximum Operating Temperature | 70°C |
Width | 5.2mm |
Length | 7.5mm |
Dimensions | 7.5 x 5.2 x 1.5mm |