- RS Stock No.:
- 180-7711
- Mfr. Part No.:
- ASAKMPD5-32.768KHZ-T3
- Manufacturer:
- Abracon
Discontinued product
- RS Stock No.:
- 180-7711
- Mfr. Part No.:
- ASAKMPD5-32.768KHZ-T3
- Manufacturer:
- Abracon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
32.768 kHz crystal oscillator
Excellent ±10 ppm stability over temperature
Excellent ±27 ppm all inclusive stability
Compact form factor 1.6 x 1.2 mm
Output enable/disable function
Available over industrial operating
temperature range (-40˚C to +85˚C)
Supply voltage options 3.3V, 2.5V, 1.8V
Applications
Enhanced accuracy timekeeping
RTC reference clock
Medical devices
Utility metering
Wearables
IoT
Industrial timing
Industrial wearables
ULP input device
Excellent ±10 ppm stability over temperature
Excellent ±27 ppm all inclusive stability
Compact form factor 1.6 x 1.2 mm
Output enable/disable function
Available over industrial operating
temperature range (-40˚C to +85˚C)
Supply voltage options 3.3V, 2.5V, 1.8V
Applications
Enhanced accuracy timekeeping
RTC reference clock
Medical devices
Utility metering
Wearables
IoT
Industrial timing
Industrial wearables
ULP input device
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 32.76kHz |
Frequency Stability | ±15ppm |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 0.6mm |
Maximum Operating Temperature | 85°C |
Width | 1.2mm |
Length | 1.6mm |
Dimensions | 1.6 x 1.2 x 0.6mm |