- RS Stock No.:
- 173-4685
- Mfr. Part No.:
- FO7HHAAE20.0‐T2
- Manufacturer:
- Fox Electronics
Discontinued product
- RS Stock No.:
- 173-4685
- Mfr. Part No.:
- FO7HHAAE20.0‐T2
- Manufacturer:
- Fox Electronics
Technical data sheets
Legislation and Compliance
Product Details
F3345
Crystal Oscillators 7.5x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 20MHz |
Frequency Stability | ±100ppm |
Package Type | SMD |
Output Level | HCMOS, TTL |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -10°C |
Height | 1.5mm |
Maximum Operating Temperature | 70°C |
Width | 5.2mm |
Length | 7.5mm |
Dimensions | 7.5 x 5.2 x 1.5mm |