AKER, 32MHz XO Oscillator, ±50ppm HCMOS, 4-Pin SMD S75005-32.000-X-15
- RS Stock No.:
- 173-4597
- Mfr. Part No.:
- S75005-32.000-X-15
- Manufacturer:
- AKER
This image is representative of the product range
View all Crystal Oscillators
Available for back order.
Price Each (On a Reel of 250)
PHP107.844
(exc. VAT)
PHP120.785
(inc. VAT)
units | Per Unit | Per Reel* |
250 + | PHP107.844 | PHP26,961.00 |
*price indicative |
- RS Stock No.:
- 173-4597
- Mfr. Part No.:
- S75005-32.000-X-15
- Manufacturer:
- AKER
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
S75005
Specifications
Attribute | Value |
Oscillator Type | XO |
Output Frequency | 32MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | HCMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1.3mm |
Dimensions | 7 x 5 x 1.3mm |