Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Crystals, Oscillators & Resonators
Crystal Oscillators
Epson, 32.768kHz XO Oscillator CMOS, 4-Pin JF Q3102JF01000112
RS Stock No.:
173-2510
Mfr. Part No.:
Q3102JF01000112
Manufacturer:
Epson
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
173-2510
Mfr. Part No.:
Q3102JF01000112
Manufacturer:
Epson
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MY
SG3030JF
Crystal Oscillators - SMT Plastic case
Attribute
Value
Oscillator Type
XO
Output Frequency
32.768kHz
Package Type
JF
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Height
1.5mm
Maximum Operating Temperature
85°C
Width
4.6mm
Length
7.1mm
Dimensions
7.1 x 4.6 x 1.5mm