KYOCERA, 13.56MHz Clock Oscillator CMOS, 4-Pin SMD KC3225K13.5600C1GE00

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
172-1844
Mfr. Part No.:
KC3225K13.5600C1GE00
Manufacturer:
KYOCERA
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA

Oscillator Type

Clock

Output Frequency

13.56MHz

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

0.8mm

Width

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 0.8mm

The K-series utilizes a common platform design covering case sizes 2016 through 7050. High frequency options and a variety of output types support customer needs.

Frequency Range 1.5 to 80MHz
CMOS output
Wide Supply Voltage
1.6 to 3.63V (Ver.E)
2.5,3.3,5.0V(Ver.N)
Low current consumption
Option: Low Phase Noise Version
Applications
Consumer/ Networking/ Industrial/ Audio
Codec/ Amuse