Molex Micro-Fit 3.0 Crimp Crimp Wire Pigtail, 450 mm, Black
- RS Stock No.:
- 204-5281
- Mfr. Part No.:
- 214761-1115
- Manufacturer:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-5281
- Mfr. Part No.:
- 214761-1115
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 214761 | |
| Cable Length | 450mm | |
| Connector Type A | Micro-Fit 3.0 Crimp | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 214761 | ||
Cable Length 450mm | ||
Connector Type A Micro-Fit 3.0 Crimp | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex 214761 Microfit series pre-crimped lead has 3.0 pitch and is F-S 450MM 20AWG BK Sn.These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
Related links
- Molex Crimped Wire 20AWG, Black
- Molex Female Micro-Fit 3.0 to Unterminated Crimped Wire 0.50mm², Black
- Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire 0.50mm², Black
- Molex Male Mini-Fit Jr. to Unterminated Crimped Wire 0.50mm², Black
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 0.50mm², Black
- Molex Female Micro-Fit 3.0 to Unterminated Crimped Wire 0.50mm², Red
- Molex Crimped Wire 0.50mm², Black
- Molex Male CLIK-Mate to Unterminated Crimped Wire 26AWG, Black
