Molex Micro-Fit Pre-Crimped Lead Pigtail, 300 mm, Black
- RS Stock No.:
- 536-797
- Mfr. Part No.:
- 367693072
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 unit)*
PHP80.03
(exc. VAT)
PHP89.63
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP80.03 |
| 10 - 24 | PHP73.94 |
| 25 + | PHP64.37 |
*price indicative
- RS Stock No.:
- 536-797
- Mfr. Part No.:
- 367693072
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 36769 | |
| Voltage | 600Vrms | |
| Cable Length | 300mm | |
| Connector Type A | Micro-Fit | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Standards/Approvals | EU RoHS Compliant, IEC-62474, IEC-62474 compliant, IPC 1752A Class C, IPC 1752A Class D, Low halogen | |
| Wire Size | 24AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 36769 | ||
Voltage 600Vrms | ||
Cable Length 300mm | ||
Connector Type A Micro-Fit | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Standards/Approvals EU RoHS Compliant, IEC-62474, IEC-62474 compliant, IPC 1752A Class C, IPC 1752A Class D, Low halogen | ||
Wire Size 24AWG | ||
- COO (Country of Origin):
- IN
The Molex Pre-Crimped Lead features a Micro-Fit+ female-to-pigtail configuration with 1.5 μm tin plating, ideal for signal and wire-to-board applications. This is a pre-crimped lead-only assembly, connecting a Micro-Fit+ terminal to a pigtail. The metal components are made from copper alloy, with tin plating on the mating area for enhanced conductivity and corrosion resistance, and tin plating on the termination area for reliable solderability.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
