Wurth Elektronik Female Female Crimped Wire, 300mm, 16AWG, Black
- RS Stock No.:
- 198-010
- Mfr. Part No.:
- 6.5755751603e+11
- Manufacturer:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 198-010
- Mfr. Part No.:
- 6.5755751603e+11
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | 6.575575160 | |
| Crimp Terminal 1 Gender | Female | |
| Crimp Terminal 2 Gender | Female | |
| Wire Size | 16AWG | |
| Cable Length | 300mm | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series 6.575575160 | ||
Crimp Terminal 1 Gender Female | ||
Crimp Terminal 2 Gender Female | ||
Wire Size 16AWG | ||
Cable Length 300mm | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Pre Crimped Cable features PVC insulator material in black. It is designed to operate within a wide temperature range of 40°C to +105°C, offering reliable performance for various industrial and electronic applications that require durability and resistance to extreme temperatures.
16 AWG wire
RoHS compliant
RoHS compliant
Related links
- Wurth Elektronik Female Female Crimped Wire 16AWG, Black
- Wurth Elektronik Female Female Crimped Wire 12AWG, Black
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 16AWG, Black
- Molex Male Mini-Fit Jr. to Male Mini-Fit Jr. Crimped Wire 16AWG, Black
- Wurth Elektronik Female Female Crimped Wire 12AWG, Black
- Wurth Elektronik Female WR-WTB to Male WR-WTB Crimped Wire 0.75mm², Black
- Wurth Elektronik Female WR-MPC4 to Male WR-MPC4 Crimped Wire 0.34mm², Black
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 0.75mm², Red
