- RS Stock No.:
- 245-7756
- Mfr. Part No.:
- 10162309-001
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 245-7756
- Mfr. Part No.:
- 10162309-001
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Amphenol ICC Minitek PV hand tool is professionally designed for applications in the prototyping phase or small production quantities. The hand tool has a mechanism which opens automatically after making the last advance of the ratchet. There are 3 different tools depending on the wire gauge needed.
Length approximately 255 mm
Width approximately 65 mm
Depth approximately 29 mm
Weight approximately 440 g
Width approximately 65 mm
Depth approximately 29 mm
Weight approximately 440 g
Specifications
Attribute | Value |
---|---|
Series | Minitek |
Product Type | Crimp Tool |
Operation | Hand |
For Use With | Crimp-to-Wire product |