Wurth Elektronik WR-WTB Series Female Crimp Terminal, 24AWG Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
227-5239
Mfr. Part No.:
62000113722
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Gender

Female

For Use With

WR-WTB 2.00 mm Female Terminal Housing

Series

WR-WTB

Termination Method

Crimp

Maximum Wire Size AWG

24AWG

COO (Country of Origin):
CN
The Wurth Elektronik female crimp terminal contacts are made up of copper alloy. It has tin contact plating.

It has stamped contact
It is lead free and ROHS compliant