HARTING Har Bus 64 Series Female Crimp Contact, 28 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 744-487
- Mfr. Part No.:
- 02050001511
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
PHP288,215.47
(exc. VAT)
PHP322,801.33
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP288,215.47 |
*price indicative
- RS Stock No.:
- 744-487
- Mfr. Part No.:
- 02050001511
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Wire | |
| Current | 1.5A | |
| Series | Har Bus 64 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Length | 24.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Wire | ||
Current 1.5A | ||
Series Har Bus 64 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Length 24.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Har Bus 64 Crimp Contact is a reliable component designed for secure electrical connections. It supports a current of up to 1.5 A and accommodates wire sizes from AWG 28 to AWG 20, ensuring efficient signal transmission in various industrial applications.
Features & Benefits
Crimp contact design ensures a secure and reliable connection
Rated current of ≤1.5 A supports low-power applications
Female contact provides compatibility with male connectors
Copper alloy construction offers excellent conductivity and durability
Noble metal over Ni plating enhances corrosion resistance
Conductor cross-section from 0.09 to 0.5 mm² allows versatile wiring options
Compliant with China RoHS e and ELV standards for environmental safety
Applications
Suitable for control panels and switchgear assemblies.
Applied in electrical distribution systems.
Used in industrial automation systems.
Integrated into industrial networking environments.
What is the rated current for this crimp contact?
The rated current is ≤1.5 A.
Is this product compliant with RoHS standards?
Yes, it is RoHS compliant.
Related links
- HARTING Har Bus 64 Series Female Crimp Contact 20 AWG Max
- HARTING har-bus 64 Series Female Crimp Terminal 20 AWG Max
- HARTING Har Bus 64 160 Way 2.54 mm Pitch Type Connector 5 Row Female, Straight Connector
- HARTING har-bus 64 160 Way 2.54 mm Pitch Type har-bus 64 Class Class C1 Straight DIN
- HARTING har-bus 64 160 Way 2.54 mm Pitch Type har-bus 64 Class Class C2 Straight DIN
- HARTING Har Bus 64 160 Way 2.54 mm Pitch Type Connector 5 Row Female, Straight Connector
- HARTING har-bus 64 160 Way 2.54mm Pitch Right Angle DIN 41612 Connector, Socket
- HARTING har-bus 64 160 Way 2.54mm Pitch Straight DIN 41612 Connector, Socket
