Phoenix Contact Female Crimp Contact, 16 AWG Min Crimp, 14 AWG Max

Subtotal (1 pack of 50 units)*

PHP3,744.60

(exc. VAT)

PHP4,193.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP3,744.60PHP74.892

*price indicative

Bag the Deal of the Season
RS Stock No.:
535-324
Mfr. Part No.:
3240539
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Contact

Gender

Female

For Use With

Connector

Minimum Wire Size AWG

16AWG

Contact Plating

Electrogalvanised

Contact Material

Brass

Maximum Wire Size AWG

14AWG

Minimum Operating Temperature

-20°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS, Flammability rating according to UL 94 V2, Halogen-Free

Length

20mm

COO (Country of Origin):
CN
The Phoenix Contact Connector is engineered for optimal performance in electronic applications requiring a reliable and secure connection. Benefiting from a fully isolated design, it ensures minimal risk of short circuits while maintaining efficiency through its halogen free properties. The connector features a unique 'Easy Entry' system that simplifies installation, making it user friendly for both professionals and DIY enthusiasts. Ideal for a variety of applications, including automation and electrical installations, this product embodies durability with its electrogalvanized coating and robust brass construction. Withstanding harsh environmental conditions, it operates effectively in a wide temperature range, affirming its suitability for demanding settings.

Halogen free materials enhance environmental compliance

Electrogalvanized coating offers protection against corrosion

Wide operational temperature range ensures performance reliability

Durable brass construction for longevity in demanding applications

Specifically suited for automated guided vehicles and control cabinet manufacturing