Altera 5M80ZT100C5N, CPLD MAX V Flash 64 Cells, 79 I/O, 80 Labs, 7.5ns, ISP, 100-Pin TQFP
- RS Stock No.:
- 771-6743
- Mfr. Part No.:
- 5M80ZT100C5N
- Manufacturer:
- Altera
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 771-6743
- Mfr. Part No.:
- 5M80ZT100C5N
- Manufacturer:
- Altera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | MAX V | |
| Number of Macro Cells | 64 | |
| Number of User I/Os | 79 | |
| Memory Type | Flash | |
| Number of Logic Blocks/Elements | 80 | |
| In System Programmability | In System | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | 0 °C | |
| Pin Count | 100 | |
| Propagation Delay | 7.5ns | |
| Individual Output Enable Control | Yes | |
| Dimensions | 14 x 14 x 1.05mm | |
| Height | 1.05mm | |
| Maximum Operating Supply Voltage | 1.89 V | |
| Length | 14mm | |
| Propagation Delay Test Condition | 10pF | |
| Minimum Operating Supply Voltage | 1.71 V | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name MAX V | ||
Number of Macro Cells 64 | ||
Number of User I/Os 79 | ||
Memory Type Flash | ||
Number of Logic Blocks/Elements 80 | ||
In System Programmability In System | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature 0 °C | ||
Pin Count 100 | ||
Propagation Delay 7.5ns | ||
Individual Output Enable Control Yes | ||
Dimensions 14 x 14 x 1.05mm | ||
Height 1.05mm | ||
Maximum Operating Supply Voltage 1.89 V | ||
Length 14mm | ||
Propagation Delay Test Condition 10pF | ||
Minimum Operating Supply Voltage 1.71 V | ||
Width 14mm | ||
