- RS Stock No.:
- 626-0753
- Mfr. Part No.:
- XC9572XL-10TQG100C
- Manufacturer:
- Xilinx
Discontinued product
- RS Stock No.:
- 626-0753
- Mfr. Part No.:
- XC9572XL-10TQG100C
- Manufacturer:
- Xilinx
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Complex Programmable Logic Devices, Xilinx
Specifications
Attribute | Value |
---|---|
Family Name | XC9500XL |
Number of Macro Cells | 72 |
Number of User I/Os | 72 |
Memory Type | Flash |
Number of Logic Blocks/Elements | 4 |
In System Programmability | In System |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 100 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Individual Output Enable Control | Yes |
Dimensions | 14 x 14 x 1.4mm |
Height | 1.4mm |
Maximum Operating Supply Voltage | 3.6 V |
Length | 14mm |
Width | 14mm |
Minimum Operating Supply Voltage | 3 V |