Xilinx XC9572XL-10TQG100I, CPLD XC9500XL Flash 72 Cells, 72 I/O, 4 Labs, ISP, 100-Pin TQFP

Bulk discount available

Subtotal (1 unit)*

PHP274.50

(exc. VAT)

PHP307.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 - 1PHP274.50
2 - 4PHP268.86
5 - 9PHP263.21
10 - 19PHP257.97
20 +PHP252.74

*price indicative

RS Stock No.:
625-9949
Mfr. Part No.:
XC9572XL-10TQG100I
Manufacturer:
Xilinx
Find similar products by selecting one or more attributes.
Select all

Brand

Xilinx

Family Name

XC9500XL

Number of Macro Cells

72

Number of User I/Os

72

Memory Type

Flash

Number of Logic Blocks/Elements

4

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Pin Count

100

Individual Output Enable Control

Yes

Dimensions

14 x 14 x 1.4mm

Height

1.4mm

Length

14mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Width

14mm

COO (Country of Origin):
US

Complex Programmable Logic Devices, Xilinx