Altera EPM7064LC44-10, CPLD MAX 7000 EEPROM 64 Cells, 36 I/O, 4 Labs, ISP, 44-Pin PLCC
- RS Stock No.:
- 206-6399
- Mfr. Part No.:
- EPM7064LC44-10
- Manufacturer:
- Altera
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-6399
- Mfr. Part No.:
- EPM7064LC44-10
- Manufacturer:
- Altera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | MAX 7000 | |
| Number of Macro Cells | 64 | |
| Number of User I/Os | 36 | |
| Memory Type | EEPROM | |
| Number of Logic Blocks/Elements | 4 | |
| In System Programmability | In System | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 44 | |
| Minimum Operating Temperature | 0 °C | |
| Individual Output Enable Control | Yes | |
| Dimensions | 16.59 x 16.59 x 3.81mm | |
| Height | 3.81mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Length | 16.59mm | |
| Width | 16.59mm | |
| Re-programmability Support | Yes | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name MAX 7000 | ||
Number of Macro Cells 64 | ||
Number of User I/Os 36 | ||
Memory Type EEPROM | ||
Number of Logic Blocks/Elements 4 | ||
In System Programmability In System | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 44 | ||
Minimum Operating Temperature 0 °C | ||
Individual Output Enable Control Yes | ||
Dimensions 16.59 x 16.59 x 3.81mm | ||
Height 3.81mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Length 16.59mm | ||
Width 16.59mm | ||
Re-programmability Support Yes | ||
Minimum Operating Supply Voltage 4.75 V | ||
Non Compliant
