- RS Stock No.:
- 281-0327
- Mfr. Part No.:
- EAMC-56-58-19-24
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 24/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP15,928.57
(exc. VAT)
PHP17,840.00
(inc. VAT)
Units | Per Unit |
1 + | PHP15,928.57 |
- RS Stock No.:
- 281-0327
- Mfr. Part No.:
- EAMC-56-58-19-24
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo Elastomer spider coupling is three-piece coupling with clamping hub, suitable for force-locked and backlash-free transmission of medium and high torques between electric motors and axes.
Transmittable torque is 60 Nm
Maximum rotational speed is 5500 rpm
Maximum rotational speed is 5500 rpm
Specifications
Attribute | Value |
---|---|
Bore | 24mm |
Coupling Types | Elastomer |
Outside Diameter | 56mm |
Length | 58mm |
Torque Rating | 60Nm |