SKF Flexible Coupling Flector L110

Subtotal (1 unit)*

PHP693.07

(exc. VAT)

PHP776.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP693.07

*price indicative

RS Stock No.:
268-9858
Mfr. Part No.:
PHE L110NRWRAP
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Size

L110

Product Type

Flexible Coupling Flector

Torque Rating

105Nm

COO (Country of Origin):
CN
The SKF Jaw coupling provide a cost-effective solution for standard power application, cushioning moderate shock load and dampening low vibration level. Virtually maintenance-free and easy to install, jaw coupling is available with a snap wrap element, allowing element replacement in situ. A complete jaw coupling with spacer consist of 2 hub, 2 nitrile wrap insert, 2 ring kit and 1 spacer.

Cost-effective

General purpose for standard power application

Virtually maintenance-free

Accommodate moderate shock load and small vibration

Related links