Ruland, 1.625 in OD 18 mm, 2.5 in Length 13 mm Beam Coupling
- RS Stock No.:
- 801-616
- Mfr. Part No.:
- ROCMD41-18-13-AN
- Manufacturer:
- Ruland
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,428.05
(exc. VAT)
PHP16,159.42
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,428.05 |
*price indicative
- RS Stock No.:
- 801-616
- Mfr. Part No.:
- ROCMD41-18-13-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.625in | |
| Length | 2.5in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.3nm | |
| Moment of Inertia | 42.466 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 6° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 1.27mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.51mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size A | 18mm | |
| Bore Size B | 13mm | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.625in | ||
Length 2.5in | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.3nm | ||
Moment of Inertia 42.466 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 6° | ||
Number of Beams 6 | ||
Misalignment - Parallel 1.27mm | ||
Style Clamp | ||
Misalignment - Axial 0.51mm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size A 18mm | ||
Bore Size B 13mm | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed to securely connect shafts with bores of 18mm and 13mm, facilitating precise torque transmission and accommodating various misalignment types.
Machined from high-strength 7075 aluminium for lightweight durability
Rated for a maximum speed of 6,000 RPM, ensuring high-performance operation
Designed with two sets of three spiral cuts for enhanced misalignment tolerance
Incorporates a reference mark on the outer diameter for easy identification of the larger bore
Compliant with RoHS3, REACH, and Conflict Minerals regulations
Related links
- Ruland 2.5 in Length 18 mm Beam Coupling
- Ruland 2.5 in Length 15 mm Beam Coupling
- Ruland 2.5 in Length 17 mm Beam Coupling
- Ruland 2.5 in Length 12 mm Beam Coupling
- Ruland 2.5 in Length 14 mm Beam Coupling
- Ruland 2.5 in Length 16 mm Beam Coupling
- Ruland 2.5 in Length 13 mm Beam Coupling
- Ruland 2.5 in Length 13 mm Beam Coupling
