Ruland, 1.625 in OD 17 mm, 2.5 in Length 15 mm Beam Coupling
- RS Stock No.:
- 801-613
- Mfr. Part No.:
- ROCMD41-17-15-AN
- Manufacturer:
- Ruland
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,428.05
(exc. VAT)
PHP16,159.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP14,428.05 |
*price indicative
- RS Stock No.:
- 801-613
- Mfr. Part No.:
- ROCMD41-17-15-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.625in | |
| Length | 2.5in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.3nm | |
| Moment of Inertia | 42.792 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 6° | |
| Style | Clamp | |
| Misalignment - Parallel | 1.27mm | |
| Misalignment - Axial | 0.51mm | |
| Bore Size A | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 15mm | |
| Material | Aluminium | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.625in | ||
Length 2.5in | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.3nm | ||
Moment of Inertia 42.792 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 6° | ||
Style Clamp | ||
Misalignment - Parallel 1.27mm | ||
Misalignment - Axial 0.51mm | ||
Bore Size A 17mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 15mm | ||
Material Aluminium | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling designed for precision applications. This product is engineered to accommodate significant misalignment while maintaining high torque capabilities, ensuring reliable performance in demanding environments.
Manufactured from 7075 aluminium for lightweight durability
Capable of handling angular misalignment of up to 6.0°
Clearance diameter maximises compatibility with varied configurations
All metric hardware exceeds DIN 912 12.9 standards for torque
Machined from single-piece material for optimal structural integrity
Related links
- Ruland 2.5 in Length 17 mm Beam Coupling
- Ruland 2.5 in Length 14 mm Beam Coupling
- Ruland 2.5 in Length 16 mm Beam Coupling
- Ruland 2.5 in Length 13 mm Beam Coupling
- Ruland 2.5 in Length 12 mm Beam Coupling
- Ruland 2.5 in Length 15 mm Beam Coupling
- Ruland 2.5 in Length 15 mm Beam Coupling
- Ruland 2.5 in Length 15 mm Beam Coupling
