Ruland, 1.625 in OD 16 mm, 2.5 in Length 14 mm Beam Coupling
- RS Stock No.:
- 801-176
- Mfr. Part No.:
- ROCMD41-16-14-AN
- Manufacturer:
- Ruland
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,428.05
(exc. VAT)
PHP16,159.42
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,428.05 |
*price indicative
- RS Stock No.:
- 801-176
- Mfr. Part No.:
- ROCMD41-16-14-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.625in | |
| Length | 2.5in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.3nm | |
| Moment of Inertia | 43.161 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 6° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 1.27mm | |
| Misalignment - Axial | 0.51mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 14mm | |
| Bore Size A | 16mm | |
| Material | Aluminium | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.625in | ||
Length 2.5in | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.3nm | ||
Moment of Inertia 43.161 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 6° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 1.27mm | ||
Misalignment - Axial 0.51mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 14mm | ||
Bore Size A 16mm | ||
Material Aluminium | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed for precision alignment and enhanced misalignment capability, featuring 16mm x 14mm bores along with robust construction for reliability in demanding applications.
Machined from a single piece of 7075 aluminium for lightweight and low inertia
Features a maximum speed rating of 6,000 RPM to meet high-performance requirements
Ensures dynamic torque ratings of 5.65 Nm (reversing) and 2.83 Nm (non-reversing)
Offers significant angular misalignment tolerance of 6.0° for complex setups
Related links
- Ruland 2.5 in Length 14 mm Beam Coupling
- Ruland 2.5 in Length 14 mm Beam Coupling
- Ruland 2.5 in Length 14 mm Beam Coupling
- Ruland 2.5 in Length 14 mm Beam Coupling
- Ruland 2.5 in Length 14 mm Beam Coupling
- Ruland 2.5 in Length 16 mm Beam Coupling
- Ruland 2.5 in Length 13 mm Beam Coupling
- Ruland 2.5 in Length 15 mm Beam Coupling
