RS PRO, 34 mm OD Steel C45 (En8) (Black Oxide), 50 mm Length Jaw Coupling

N

Subtotal (1 unit)*

PHP2,279.43

(exc. VAT)

PHP2,552.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP2,279.43

*price indicative

RS Stock No.:
606-056
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Jaw Coupling

Outside Diameter

34 mm

Length

50mm

Element Material

Steel C45 (En8) (Black Oxide)

Style

Two Piece

Series

RCD

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Rigid Coupling, 14 mm Bore, Black Oxide Steel


RS PRO Rigid Coupling is designed to provide a secure and reliable connection between two shafts. Ideal for applications requiring precise alignment and torque transmission, this coupling is made from durable black oxide steel, ensuring long-lasting performance in demanding environments.

Features and Benefits


Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for optimal shaft alignment

Materials – Steel C45 (EN8) (Black Oxide): Offers excellent strength and durability

Precision machined bore = Ra 0.8: Provides a smooth surface finish for enhanced performance

Patchlock Anti-Vibration Screws: Minimises loosening due to vibrations, maintaining secure connections

Recommended shaft tolerance + 0 / – .013 mm: Facilitates accurate assembly and operation

Applications


Manufacturing machinery

Robotics

Conveyor systems

Automotive industry

Additional Information


Complies with industry standards for quality and performance

Available in various materials to suit different application needs

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Every Spend Counts with RS PRO
Bag the Deal of the Season

Related links