RS PRO, 29 mm OD Steel C45 (En8) (Black Oxide), 45 mm Length Jaw Coupling
- RS Stock No.:
- 606-055
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP2,113.33
(exc. VAT)
PHP2,366.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP2,113.33 |
*price indicative
- RS Stock No.:
- 606-055
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 29 mm | |
| Length | 45mm | |
| Element Material | Steel C45 (En8) (Black Oxide) | |
| Style | Two Piece | |
| Series | RCD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 29 mm | ||
Length 45mm | ||
Element Material Steel C45 (En8) (Black Oxide) | ||
Style Two Piece | ||
Series RCD | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 12 mm Bore, Black Oxide Steel
RS PRO rigid couplings are designed to connect two shafts securely, ensuring precise alignment and torque transmission. Ideal for applications requiring minimal backlash and high torsional rigidity, these couplings are essential for maintaining system integrity in demanding environments.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for reliable performance
Materials – Steel C45 (EN8) (Black Oxide), Stainless Steel 303 (SS), Aluminium (2024) (AL): Offers versatility and durability for various applications
Precision machined bore = Ra 0.8: Provides a smooth finish for optimal contact and reduced wear
Patchlock Anti-Vibration Screws: Minimises loosening under vibration, enhancing stability
Recommended shaft tolerance + 0 / – .013 mm: Guarantees compatibility with standard shafts
Applications
Manufacturing machinery
Robotics
Automotive systems
Industrial automation
Additional Information
Material: Black Oxide Steel
Coupling Type: Shaft Coupling
Dimensions: Bore: 12 mm, Outside Diameter: 29 mm, Length: 45 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 45 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 45 mm Length Jaw Coupling
- RS PRO 75 mm Length Jaw Coupling
- RS PRO 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 83 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 65 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 22 mm Length Jaw Coupling


