RS PRO, 53 mm OD, 83 mm Length Jaw Coupling
- RS Stock No.:
- 606-027
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP5,929.19
(exc. VAT)
PHP6,640.69
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 6 unit(s) shipping from April 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,929.19 |
*price indicative
- RS Stock No.:
- 606-027
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 53mm | |
| Length | 83mm | |
| Style | Two Piece | |
| Series | RCDK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 53mm | ||
Length 83mm | ||
Style Two Piece | ||
Series RCDK | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 30 mm Bore, Black Oxide Steel
The RS PRO Rigid Coupling is designed to provide a secure and reliable connection between two shafts. Ideal for applications requiring precise alignment, this coupling ensures minimal backlash and high torque transmission. Its robust construction makes it suitable for demanding industrial environments.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for optimal performance
Materials – Steel C45 (EN8) (Black Oxide), Stainless Steel 303 (SS), Aluminium (2024) (AL): Offers versatility and durability in various environments
Precision machined bore = Ra 0.8: Provides a smooth surface finish for enhanced coupling efficiency
Patchlock Anti-Vibration Screws: Minimises vibration for stable operation
Recommended shaft tolerance + 0 / – .013 mm: Ensures compatibility with standard shafts
Applications
Manufacturing machinery
Automotive industry
Robotics
Industrial automation
Additional Information
Material: Black Oxide Steel
Coupling Type: Shaft Coupling
Dimensions: Bore 30 mm, Outside Diameter 53 mm, Length 83 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

