- RS Stock No.:
- 812-7976
- Mfr. Part No.:
- LC4H-PS-R4-AC240VS
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 812-7976
- Mfr. Part No.:
- LC4H-PS-R4-AC240VS
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
LC4H-S - multifunction counter, 1 preset, 2-colour display
DIN 48 x 48 format
4-digit counter with simple presetting
Backlit two-tone LCD display
Counter is simple to program and easily integrated into standardised sections
Complies with all necessary European standards
Function selection via DIP switch
Protection rating IP66
Functions: decimal point configuration, scaling configuration and pulse expansion
4-digit counter with simple presetting
Backlit two-tone LCD display
Counter is simple to program and easily integrated into standardised sections
Complies with all necessary European standards
Function selection via DIP switch
Protection rating IP66
Functions: decimal point configuration, scaling configuration and pulse expansion
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100 → 240 V ac |
Display Type | LCD |
Input Type | Voltage |
Connection Type | Terminal |
Reset Method | Manual |
Number of Digits | 4 |
Mounting Type | Flush Mount |
Output / Interface | Relay |
Count Direction | Bi-Directional |
Backlighting | Yes |
Maximum Count Frequency | 5kHz |
Display Range | 0 → 999999 |
Maximum Operating Temperature | +55°C |
Measurement Range | 0 → 999999 |
Minimum Operating Temperature | -10°C |
Maximum Temperature | +55°C |