Panasonic Counter, 6 Digit, 60Hz, 100 → 240 V ac
- RS Stock No.:
- 385-6711
- Mfr. Part No.:
- LC4HR6240ACSJ
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 385-6711
- Mfr. Part No.:
- LC4HR6240ACSJ
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Supply Voltage | 100 → 240 V ac | |
| Count Mode | Seconds | |
| Display Type | LCD | |
| Connection Type | Screw | |
| Reset Method | Automatic | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Relay | |
| Backlighting | Yes | |
| Maximum Count Frequency | 60Hz | |
| Display Range | -99999 to 999999 | |
| Measurement Range | -99999 → 999999 | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Supply Voltage 100 → 240 V ac | ||
Count Mode Seconds | ||
Display Type LCD | ||
Connection Type Screw | ||
Reset Method Automatic | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Output / Interface Relay | ||
Backlighting Yes | ||
Maximum Count Frequency 60Hz | ||
Display Range -99999 to 999999 | ||
Measurement Range -99999 → 999999 | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- JP
LC4H 07 series counters
DIN 48 x 48 preset counters, IP66 front face with dual-colour backlit LCD display 2 x 6 digits.
Reset using the button on the front panel, or by electric signal.
Operating mode configuration and module setting using DIP switches on the side of the device.
Reset using the button on the front panel, or by electric signal.
Operating mode configuration and module setting using DIP switches on the side of the device.
Panasonic Digital Counter
The Panasonic LC4H series digital counter is a 4-digit LCD display, preset electronic device. It has a voltage rating ranges between 12VDC and 24VDC. It supports up, down, command, individual and quadrature operating modes. Operating mode configuration and module setting using DIP switches are on the side of the device. The dual-colour backlit LCD display 2 x 6 digits. This counter has a maximum count frequency of 5KHz.
Features and Benefits
Reset using the button on the front panel or by an electric signal
Relay output
Simple operation with seesaw buttons
Power down insurance (EEPROM)
Front dimension is 48mm x 48mm
Plug-in screw terminal
Operating temperature ranges between -10°C and 55°C
Relay output
Simple operation with seesaw buttons
Power down insurance (EEPROM)
Front dimension is 48mm x 48mm
Plug-in screw terminal
Operating temperature ranges between -10°C and 55°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly lines
Control and monitoring systems
Manufacturing assembly lines
Certifications
UL approved
c-UL
CE certified
IP66 rated
c-UL
CE certified
IP66 rated
