Omron Counter, 4 Digit, 1kHz

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
348-2168
Mfr. Part No.:
H7ER-NV-H
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Count Mode

Seconds

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number of Digits

4

Mounting Type

Panel Mount

Digit Height

8.6 mm

Backlighting

Yes

Maximum Count Frequency

1kHz

Display Range

0 → 9999

Maximum Operating Temperature

+55°C

Measurement Range

0 → 9999

Minimum Operating Temperature

-10°C

Maximum Temperature

+55°C

Weight

65g

Omron H7ER Series Counter, Flush Mount, 8.6mm Digit Height - H7ER-NV


This counter is a precise instrument for measuring time in seconds, functioning as a dependable tachometer. Its LCD display ensures clear visibility, making it suitable for various industrial applications. The device accepts voltage inputs and is designed for flush mounting, enhancing its versatility and ease of installation in different environments. With an extensive counting range, this product caters to professionals in automation, electronics, and mechanical industries.

Features & Benefits


• Clear LCD for easy reading

• Designed for flush mounting in panels

• Accepts voltage input for integration

• Temperature resistant with operation from -10°C to +55°C

Applications


• Used with industrial machines for speed monitoring

• Ideal for smart panel installations in control systems

• Utilised in mechanical workshops for RPM measurement

What is the maximum count frequency of this device?


The device operates at a maximum count frequency of 1kHz, enabling quick and accurate readings.

How many digits does this counter display?


It features a 4 digit display, allowing count readings up to 9999.

What is the operating temperature range of this unit?


The unit operates effectively between -10°C and +55°C, with a maximum temperature tolerance of +65°C.

Does it require a reset functionality?


The device does not include a reset method, ensuring continuous operation without manual intervention.

Related links