- RS Stock No.:
- 253-4505
- Mfr. Part No.:
- NE216.011AX01
- Manufacturer:
- Baumer
Discontinued product
- RS Stock No.:
- 253-4505
- Mfr. Part No.:
- NE216.011AX01
- Manufacturer:
- Baumer
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Dual Preset
Up/down counters with NPN/PNP or AC logic inputs
Resettable
Front fascia sealed to IP54
Greater than 10 year data retention
Resettable
Front fascia sealed to IP54
Greater than 10 year data retention
Specifications
Attribute | Value |
---|---|
Supply Voltage | 22 → 50 V ac |
Count Mode | Hours |
Display Type | LED |
Input Type | Logic |
Connection Type | Screw |
Reset Method | Automatic, Electrical, Manual |
Number of Digits | 5 |
Mounting Type | Panel Mount |
Output / Interface | Relay |
Count Direction | Bi-Directional |
Digit Height | 7.6 mm |
Maximum Count Frequency | 10kHz |
Display Range | 0.0001 → 9999.99 |
Series | NE216 |
Minimum Operating Temperature | 0°C |
Measurement Range | 0.0001 → 9999.99 |
Weight | 150g |
Maximum Operating Temperature | +50°C |