- RS Stock No.:
- 123-9501
- Mfr. Part No.:
- 7KT5823
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 123-9501
- Mfr. Part No.:
- 7KT5823
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sentron Series Electronic Counters
Sentron series electronic time counters are used for accurately monitoring production and service times, which enables the exact planning and monitoring of production sequences. The accuracy of the counters also enables them to monitor maintenance cycles and warranty times.
There are a diverse range of application fields that the counters can be used in such as recording of operating hours of machines, systems or building management systems.
There are a diverse range of application fields that the counters can be used in such as recording of operating hours of machines, systems or building management systems.
Features and Benefits
• DIN Rail mounting
• Compact in size
• Helps maintain intervals and ensure high plant availability
• Digital operating function
• Up to 7 characters displayed
• IP20 protection
• Compact in size
• Helps maintain intervals and ensure high plant availability
• Digital operating function
• Up to 7 characters displayed
• IP20 protection
Siemens DIN Rail Mounting
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 150 V dc, 24 → 240 V ac |
Count Mode | Hours |
Display Type | Mechanical |
Reset Method | Mechanical |
Number of Digits | 7 |
Mounting Type | DIN Rail |
Maximum Count Frequency | 50Hz |
Function | Counter |
Approvals | CE Certified, EAC Approval, UL |
Series | SENTRON |
Meter Type | Electronic |