- RS Stock No.:
- 736-2197
- Mfr. Part No.:
- 3003325A
- Manufacturer:
- Wurth Elektronik
9 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP7,665.36
(exc. VAT)
PHP8,585.20
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP7,665.36 |
10 - 49 | PHP7,435.39 |
50 + | PHP7,212.33 |
- RS Stock No.:
- 736-2197
- Mfr. Part No.:
- 3003325A
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
EMI Shielding Tape - WE-CF Series
WE-CF series self adhesive EMI shielding tape coated with aluminium or copper with a very high shielding effect. This is by virtue of its highly conductive adhesive with metal powder. Applications for the WE-CF series EMI Shielding Tape include EMI-Protection of doors and housings. The WE-CF series EMI Shielding Tape can also be used in conjunction with the WE-ST series conductive Ni/Cu woven glass fiber sleeve.
Operating Temperature Range : -25ºC to +85ºC
Approvals
UL-listed
EMI/RFI Shielding Tapes
When using these tapes galvanic compatibility should be taken into account.
Specifications
Attribute | Value |
---|---|
Tape Type | Copper Tape |
Total Thickness | 0.07mm |
Foil Thickness | 0.035mm |
Width | 25mm |
Length | 33m |
Conductivity | Conductive |
Adhesion Strength | 5 N/cm |
Adhesive Material | Acrylate |
Material Plating | None |
Tensile Strength | 40N/cm |
Maximum Temperature Resistance | +155°C |
Minimum Temperature Resistance | -25°C |
Model Number | 3003325A |