Murata NFM18C, Signal Filter 16 V dc, 0603 100 pF, Surface Mount
- RS Stock No.:
- 105-940
- Mfr. Part No.:
- NFM18CC101R1C3D
- Manufacturer:
- Murata
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 25 units)*
PHP227.85
(exc. VAT)
PHP255.20
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from June 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 25 - 225 | PHP9.114 | PHP227.85 |
| 250 - 600 | PHP8.42 | PHP210.50 |
| 625 - 1225 | PHP7.262 | PHP181.55 |
| 1250 - 2475 | PHP6.832 | PHP170.80 |
| 2500 + | PHP6.745 | PHP168.63 |
*price indicative
- RS Stock No.:
- 105-940
- Mfr. Part No.:
- NFM18CC101R1C3D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 100pF | |
| Product Type | Signal Filter | |
| Tolerance | -20 to 20 % | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Package/Case | 0603 | |
| Series | NFM18C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100pF | ||
Product Type Signal Filter | ||
Tolerance -20 to 20 % | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Package/Case 0603 | ||
Series NFM18C | ||
- COO (Country of Origin):
- JP
SMD Filter Capacitor - NFM18CC series
Filters with three terminals designed to remove electromagnetic interference (EMI).
Removal of noise up to GHz.
0603 format enclosure.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Related links
- Murata NFM18C 0603 100 pF, Surface Mount
- Murata NFM18C 0603 0.1 μF, Surface Mount
- Murata NFM18C 0603 1 μF, Surface Mount
- Murata NFM18CC 0603 2.2 nF, Surface Mount
- Murata NFM18CC 0603 22 nF, Surface Mount
- Murata NFM18 0603 0.47 μF, Surface Mount
- Murata NFM21P 0805 1 μF, Surface Mount
- Murata NFM21P 0805 0.47 μF, Surface Mount
