- RS Stock No.:
- 844-9494
- Mfr. Part No.:
- LC1K09107P7
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 844-9494
- Mfr. Part No.:
- LC1K09107P7
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
3 Pole Contactors with Screw Clamp or Solder Termination
Contactors have a switching voltage of 440Vac and a coil consumption (ac coils 50 / 60Hz rated) of 4.5VA (Hold in) and 30VA (inrush).
Utilisation category AC3
DIN rail or screw mounting
Ambient air temperature range -25 to +50°C
DIN rail or screw mounting
Ambient air temperature range -25 to +50°C
Highly reliable
Excellent quality
Easily installed accessories
Excellent quality
Easily installed accessories
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
What accessories are available?
Auxiliary contact blocks with serrated wiping action
Front mount dust tight auxiliary contact blocks
Pneumatic time delay blocks
Transient voltage surge suppressors
Interface modules and electronic timers
Mechanical latching blocks
Front mount dust tight auxiliary contact blocks
Pneumatic time delay blocks
Transient voltage surge suppressors
Interface modules and electronic timers
Mechanical latching blocks
Approvals
CSA, UL, NEMKO, DEMKO, SEMKO, FIMKO
Standards
BS5424 Part 1/IEC 947, VDE 0660, NFC63 110
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 3 |
Contact Current Rating | 20 A |
Range | TeSys K |
Power Rating | 4 kW |
Series | LC1K |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 1 |