- RS Stock No.:
- 817-5275
- Mfr. Part No.:
- LC1D65BD
- Manufacturer:
- Schneider Electric
Available for back order.
Added
Price Each
PHP22,052.30
(exc. VAT)
PHP24,698.58
(inc. VAT)
Units | Per Unit |
1 + | PHP22,052.30 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 817-5275
- Mfr. Part No.:
- LC1D65BD
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
3 Pole Contactors, DC Controlled
Schneider Electrics LC1 contactors combine long mechanical and electrical life to offer a highly reliable contactor. The LC1 contactors offer quick and simple setup while maintaining compliance with international standards.
Features and Benefits
Built-in coil suppression
3 N/O poles
Auxiliary contact configuration one N/O, one N/C
Operating time closing 12 to 22 ms
Operating time opening 4 to 19 ms
3 N/O poles
Auxiliary contact configuration one N/O, one N/C
Operating time closing 12 to 22 ms
Operating time opening 4 to 19 ms
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
What accessories are available?
Auxiliary contact blocks with serrated wiping action
Front mount dust tight auxiliary contact blocks
Pneumatic time delay blocks
Transient voltage surge suppressors
Interface modules and electronic timers
Mechanical latching blocks
Front mount dust tight auxiliary contact blocks
Pneumatic time delay blocks
Transient voltage surge suppressors
Interface modules and electronic timers
Mechanical latching blocks
Note
Contactors suffixed BL accept front mount auxiliary contact blocks but only the 2 contact version, they do not accept side mounted contacts.
Approvals
UL and CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 V dc |
Number of Poles | 3 |
Contact Voltage Rating | 600 V ac |
Contact Current Rating | 65 A |
Power Rating | 30 kW |
Series | LC1D |
Range | TeSys D |
Normal State Configuration | 3NO |
Terminal Type | Screw |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |