ABB NF Contactor, 230V ac Coil, 8-Pole, 6 A 250V, 6 NO/2 NC, 690V ac
- RS Stock No.:
- 764-9031
- Mfr. Part No.:
- 1SBH137001R1362 NF62E-13
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP5,892.80
(exc. VAT)
PHP6,599.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,892.80 |
*price indicative
- RS Stock No.:
- 764-9031
- Mfr. Part No.:
- 1SBH137001R1362 NF62E-13
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 8 | |
| Contact Voltage | 690V ac | |
| Contact Current | 6A | |
| Series | NF | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 6 NO/2 NC | |
| Auxiliary Contact Configuration | 6 NO/2 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -60°C | |
| Control Circuit Voltage Uc | 250V | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 80°C | |
| Length | 110.5mm | |
| Standards/Approvals | UL, cULus, CE | |
| Depth | 110.5mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 8 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 8 | ||
Contact Voltage 690V ac | ||
Contact Current 6A | ||
Series NF | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 6 NO/2 NC | ||
Auxiliary Contact Configuration 6 NO/2 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -60°C | ||
Control Circuit Voltage Uc 250V | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 80°C | ||
Length 110.5mm | ||
Standards/Approvals UL, cULus, CE | ||
Depth 110.5mm | ||
Width 45mm | ||
Pole and Throw Configuration 8 | ||
ABB Series NF Contactor, 230V AC Coil Voltage, 8 Poles - 1SBH137001R1362 NF62E-13
This contactor is an 8-pole device designed for efficient control of auxiliary and control circuits. It features a coil voltage of 230 V AC, making it suitable for various industrial applications. The dimensions are 110.5mm in length, 45mm in width, and 110.5mm in depth, providing a compact solution for DIN rail installations.
Features & Benefits
• Offers a 6A contact current rating for reliable performance
• Ensures operational versatility with a contact voltage rating of 690V AC
• Designed for quick installation with screw terminal connections
• Suitable for extreme conditions with operational temperatures from -60°C to +80°C
• Includes 6 normally open (NO) and 2 normally closed (NC) contacts
• Supports reduced consumption thanks to the electronic coil interface
Applications
• Used for switching control circuits in automation systems
• Ideal for requiring reliable industrial operation
• Suitable for direct control by PLC outputs in specific scenarios
• Utilised in environments where voltage dips need to be managed
What type of auxiliary contacts are included in the design?
The contactor incorporates 8 auxiliary contacts, configured as 6 normally open and 2 normally closed, ensuring flexibility in control operations.
How does the product maintain reliability during operation?
The contactor is equipped with built-in surge protection, which eliminates the need for additional suppressors, enhancing its reliability in fluctuating electrical environments.
What advantages does the electronic coil interface provide?
The electronic coil interface offers reduced pull-in and holding consumption, particularly beneficial for AC control circuits, leading to significant energy savings.
Related links
- ABB NF Contactor Relay 4-Pole 1500 V 250V 690V ac
- ABB NF Contactor Relay 4-Pole 4 NO, 690V ac
- ABB NF Contactor Relay 8-Pole 140 W 500V dc 690V
- ABB NF Contactor Relay 8-Pole 140 W 500V dc 690V
- ABB NF Contactor Relay 8-Pole 140 W 500V dc 690V
- ABB NF Contactor Relay 8-Pole 140 W 60V dc 690V
- ABB NF Contactor Relay 8-Pole 140 W 500V dc 690V
- ABB NF Contactor Relay 4-Pole 2 NO/2 NC, 690V ac