Siemens 3RT1 Series Contactor, 24 V dc Coil, 3-Pole, 7 A, 3 kW (AC3), 3NO, 400 V ac
- RS Stock No.:
- 392-7295
- Mfr. Part No.:
- 3RT1015-1HB41
- Manufacturer:
- Siemens
This image is representative of the product range
- RS Stock No.:
- 392-7295
- Mfr. Part No.:
- 3RT1015-1HB41
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24 V dc | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 400 V ac | |
| Contact Current Rating | 7 A | |
| Range | SIRIUS Classic | |
| Series | 3RT1 | |
| Power Rating | 3 kW (AC3) | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Length | 57.5mm | |
| Width | 45mm | |
| Depth | 72mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 V dc | ||
Number of Poles 3 | ||
Contact Voltage Rating 400 V ac | ||
Contact Current Rating 7 A | ||
Range SIRIUS Classic | ||
Series 3RT1 | ||
Power Rating 3 kW (AC3) | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Length 57.5mm | ||
Width 45mm | ||
Depth 72mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
Related links
- Siemens SIRIUS Classic 3RT1 Contactor 3-Pole 18.5 kW (AC3) 400 V
- Siemens 3RT1 Series Contactor 3-Pole 18.5 kW 400 V ac
- Siemens 3RT1 Series Contactor 3-Pole 5.5 kW 400 V ac
- Siemens 3RA Series Contactor 3-Pole 5.5 kW 400 V
- Siemens 3RT Series Contactor 120 V ac @ 60 Hz Coil 40 A (AC3) 3NO (Main),
- Eaton DILM32 Contactor 3-Pole 15 kW 400 V
- Siemens 3RA Series Contactor 3-Pole 7.5 kW 400 V
- Siemens 3RT1 Contactor 3-Pole 200 kW 24 V 1kV

