Allen Bradley IEC 100S-C Contactor, 24 V dc Coil, 3-Pole, 30 A, 26 kW, 3NO, 690 V ac
- RS Stock No.:
- 269-3096
- Mfr. Part No.:
- 100S-C30EJ22BC
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
PHP15,436.26
(exc. VAT)
PHP17,288.61
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,436.26 |
*price indicative
- RS Stock No.:
- 269-3096
- Mfr. Part No.:
- 100S-C30EJ22BC
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 24 V dc | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V ac | |
| Contact Current Rating | 30 A | |
| Range | IEC | |
| Power Rating | 26 kW | |
| Series | 100S-C | |
| Normal State Configuration | 3NO | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24 V dc | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 30 A | ||
Range IEC | ||
Power Rating 26 kW | ||
Series 100S-C | ||
Normal State Configuration 3NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Rockwell Automation 100S series safety contactors provide mechanically linked positively guided contacts, which is required in feedback circuits for modern safety applications. The mechanically linked N.C auxiliary contacts do not change state when a power pole welds. In addition, these auxiliary contacts are ideally suited for low energy applications or feedback control circuits with multiple series connected N.C auxiliary contacts.
Front mounted auxiliary contacts
SUVA third party certification
Protective cover to prevent manual operation
Red contact housing for easy identification
Gold bifurcated auxiliary contacts
Related links
- Allen Bradley IEC 100S-C Contactor 3-Pole 26 kW 690 V ac
- Allen Bradley IEC 100S-C Contactor 3-Pole 26 kW 690 V ac
- Allen Bradley IEC 100S-C Contactor 3-Pole 34 kW 690 V ac
- Allen Bradley IEC 100S-C Contactor 3-Pole 52 kW 690 V ac
- Allen Bradley IEC 100S-C Contactor 3-Pole 13 kW 690 V ac
- Allen Bradley IEC 100S-C Contactor 3-Pole 40 kW 690 V ac
- Allen Bradley IEC 100S-C Contactor 3-Pole 13 kW 690 V ac
- Allen Bradley IEC 100S-C Contactor 3-Pole 13 kW 690 V ac
