- RS Stock No.:
- 257-5363
- Mfr. Part No.:
- 156-C3P30NCD
- Manufacturer:
- Rockwell Automation
Price Each
Was PHP23,914.03
You pay
PHP21,712.36
(exc. VAT)
PHP24,317.84
(inc. VAT)
2 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Units | Per Unit |
---|---|
1 + | PHP21,712.36 |
- RS Stock No.:
- 257-5363
- Mfr. Part No.:
- 156-C3P30NCD
- Manufacturer:
- Rockwell Automation
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MT
Product Details
The Rockwell Automation Solid-state contactor has 3 poles. It has contact current rating of 30 A. It is an open product (no enclosure). The Rated voltage is 600 V ac. It has control voltage range from 5 to 32 Vdc.
Operation frequency range is from 45 to 65 Hz
Touch protection of IP20
Touch protection of IP20
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Contact Current Rating | 30 A |
Range | 156-C3P30NCD |
Series | 156-C3P |
Normal State Configuration | 1NC |