Schneider Electric TeSys D LP1D Contactor, 4-Pole, 60 A, 1 NO + 1 NC
- RS Stock No.:
- 257-1061
- Mfr. Part No.:
- LP1D40008MD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP30,490.16
(exc. VAT)
PHP34,148.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP30,490.16 |
*price indicative
- RS Stock No.:
- 257-1061
- Mfr. Part No.:
- LP1D40008MD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Contact Current Rating | 60 A | |
| Range | TeSys D | |
| Series | LP1D | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO + 1 NC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Contact Current Rating 60 A | ||
Range TeSys D | ||
Series LP1D | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO + 1 NC | ||
- COO (Country of Origin):
- CZ
Schneider Electric LP1D40008MD
TeSys D contactors have been designed for perfect integration into control systems. They can be used to create motor starters for almost any type of application. TeSys D contactors are available in 13 contactor ratings for inductive motor applications up to 150 full-load amps and resistive loads up to 200 amps. This 4 pole IEC contactor can be mounted on DIN rail or mounted directly to a panel. Contactor has two normally open and two normally closed power contacts. Power contacts have a 60A resistive load rating. Contactor is supplied with a 220 VDC coil with transient suppressor module. Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 5.00 inches tall, 3.35 inches wide and 7.17 inches deep. It weighs 4.87 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.
The Schneider Electric TeSys K contactor with 3 poles for motor control applications. It delivers strong performance for its compact size and promises seamless integration in all applications. It widely used for industry, infrastructure and building applications.
DIN-rail mounting or screw fixing
Related links
- Schneider Electric TeSys D LP1D Contactor 60 A, 1 NO + 1 NC
- Schneider Electric TeSys D LP1D Contactor 4-Pole 2NO + 2NC, 690 V ac/dc
- Schneider Electric TeSys D LC1D Contactor 60 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 60 A, 4NO
- Schneider Electric LP1D Contactor 125 A 24 V 1000V ac
- Schneider Electric TeSys D LC1D Contactor 25 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 115 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 80 A, 1 NO + 1 NC

