Eaton NZM1 Contactor, 440V Coil, 3-Pole

Subtotal (1 unit)*

PHP7,966.65

(exc. VAT)

PHP8,922.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,966.65

*price indicative

Bag the Deal of the Season
RS Stock No.:
251-0009
Mfr. Part No.:
260131 NZM1-XDTV
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

440V

Product Type

Contactor

Number of Poles

3

Series

NZM1

Function

Reversing

Mount Type

DIN Rail

Terminal Type

Screw

Maximum Operating Temperature

60°C

Width

90mm

Length

80mm

Depth

80mm

Standards/Approvals

IEC, UL/CSA

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified