Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO

N

This image is representative of the product range

Subtotal (1 unit)*

PHP52,755.69

(exc. VAT)

PHP59,086.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP52,755.69

*price indicative

Bag the Deal of the Season
RS Stock No.:
669-919
Mfr. Part No.:
3RT2038-1XF40-0LA2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V

Number of Poles

3

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

110V

Minimum Operating Temperature

-40°C

Contactor Application

Power Contactor

Maximum Operating Temperature

70°C

Depth

130mm

Width

55mm

Length

114mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens power contactor is designed for reliability in demanding applications, featuring a solid-state operating mechanism that enhances performance for traction control. Its robust design supports an extended operational range, ensuring effective operation under various conditions. With a ratings capability of up to 80 A at AC-3, this contactor is Ideal for controlling motors in industrial environments. The integration of auxiliary contacts adds versatility and safety, making it a critical component in automation systems.

Equipped with auxiliary contacts providing enhanced functionality

Achieves a mechanical service life of up to 10 million operating cycles

Features high insulation voltage ratings ensuring operational safety

Designed for easy installation with dual mounting options available

Includes comprehensive short circuit protection for increased safety

Utilises a design that complies with international standards for reliability

Related links