Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 669-813
- Mfr. Part No.:
- 3RT2024-2AB04
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,957.94
(exc. VAT)
PHP6,672.89
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,957.94 |
*price indicative
- RS Stock No.:
- 669-813
- Mfr. Part No.:
- 3RT2024-2AB04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring-Loaded Terminal | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 102mm | |
| Standards/Approvals | UL | |
| Depth | 144mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring-Loaded Terminal | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 102mm | ||
Standards/Approvals UL | ||
Depth 144mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for efficient power management in industrial applications. With a robust design featuring a three-pole configuration and a rated operational current of 12 A at AC-3, this contactor is suitable for controlling electric motors and other load applications. It operates seamlessly at voltages up to 690 V, making it versatile for various environments. The inclusion of multiple auxiliary contacts enhances functionality, ensuring reliable operation even in demanding conditions. Its Compact size and light weight allow for easy installation in tight spaces, optimising both performance and maintenance.
Integrated spring-loaded terminals for quick and secure wiring connections
Robust mechanical service life rated at typically 10 million operating cycles
High insulation voltage rating of 690 V ensures safety and reliability
Noise-free operation with minimal power losses, promoting energy efficiency
Wide operating temperature range of -25 to +60 °C for reliable function in diverse environments
Compact dimensions facilitate easy integration into existing control panels
Environmental Product Declaration certified, highlighting eco-friendly manufacturing
Related links
- Siemens 3RT2 Contactor 3-Pole 24 V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24 V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24 V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24 V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24 V 690V
- Siemens 3RT2 Contactor 3-Pole 220 V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 110 V, 3 NO

