Finder 6K Contactor, 127 V Coil, 1-Pole, 2 A 127 V, 1 NO/1 NC, 24V

N

Subtotal (1 box of 10 units)*

PHP6,564.41

(exc. VAT)

PHP7,352.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP6,564.41PHP656.441

*price indicative

RS Stock No.:
653-450
Mfr. Part No.:
06K.03
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Contactor

Coil Voltage

127 V

Number of Poles

1

Contact Voltage

24V

Contact Current

2A

Series

6K

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Control Circuit Voltage Uc

127 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE, cULus, IEC EN 60947-4-1, RoHS, UKCA

COO (Country of Origin):
AT
The Finder Auxiliary contact module designed for integration with the 6K.04 industrial contactors, enhancing control flexibility in automation systems. It features a mechanically linked configuration with one normally open (NO) and one normally closed (NC) contact, ensuring reliable switching operations. Compact design, it supports up to 2 A at AC15 400 V, making it integrates seamlessly into electrical panels.

10 A thermal rated current

AgNi material

Wire strip length 8 mm

CE and UKCA compliant

Related links