Siemens SIRIUS 3RT2 Contactor, 220 V ac Coil, 3-Pole, 38 A, 18.5 kW, 3NO, 690 V ac
- RS Stock No.:
- 625-460
- Mfr. Part No.:
- 3RT2028-1AN60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP13,133.89
(exc. VAT)
PHP14,709.96
(inc. VAT)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from March 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,133.89 |
*price indicative
- RS Stock No.:
- 625-460
- Mfr. Part No.:
- 3RT2028-1AN60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V ac | |
| Contact Current Rating | 38 A | |
| Range | SIRIUS | |
| Power Rating | 18.5 kW | |
| Series | 3RT2 | |
| Normal State Configuration | 3NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 38 A | ||
Range SIRIUS | ||
Power Rating 18.5 kW | ||
Series 3RT2 | ||
Normal State Configuration 3NO | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor designed for robust and efficient operation in electrical systems. This three-pole contactor is ideal for AC-3e and AC-3 applications, offering a maximum operational current of 38 A, making it suitable for various industrial uses. With its compact size and advanced features, it ensures reliable performance even in demanding environments. The product is equipped with communication capabilities and auxiliary contacts, which enhance its versatility. Engineered for longevity, it boasts a mechanical service life of up to 10 million operating cycles, ensuring that it can withstand heavy use over time. The integration of advanced insulation and surge voltage resistance allows it to function effectively across a wide range of voltages, providing users with peace of mind.
Compact design facilitates easier installation in confined spaces
Optimized for both hot and cold operating conditions
Supports auxiliary switch integration for enhanced functionality
High resistance to shock ensures stability during operations
Designed for minimal power loss, contributing to energy efficiency
Optimized for both hot and cold operating conditions
Supports auxiliary switch integration for enhanced functionality
High resistance to shock ensures stability during operations
Designed for minimal power loss, contributing to energy efficiency
