Siemens SIRIUS 3RT2 Contactor, 240 V ac Coil, 3-Pole, 32 A, 15 kW, 3NO, 690 V ac
- RS Stock No.:
- 625-447
- Mfr. Part No.:
- 3RT2027-1AP60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP11,372.92
(exc. VAT)
PHP12,737.67
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,372.92 |
*price indicative
- RS Stock No.:
- 625-447
- Mfr. Part No.:
- 3RT2027-1AP60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 240 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V ac | |
| Contact Current Rating | 32 A | |
| Series | 3RT2 | |
| Range | SIRIUS | |
| Power Rating | 15 kW | |
| Normal State Configuration | 3NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 240 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 32 A | ||
Series 3RT2 | ||
Range SIRIUS | ||
Power Rating 15 kW | ||
Normal State Configuration 3NO | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor designed for robust performance in demanding industrial applications. Featuring a compact size, this device effortlessly delivers reliable control of electrical circuits, accommodating a wide range of operational voltages and current ratings. Its versatility is enhanced by an array of auxiliary contacts, making it ideal for various configurations. With an operational efficiency that supports both AC and DC applications, this power contactor ensures minimal energy loss and optimal performance. Moreover, the exceptional mechanical lifespan adds to its appeal, ensuring longevity and reducing the need for frequent replacements. Its sophisticated design enhances user safety with features that comply with international standards, making it a dependable choice for engineers and technicians alike. Experience superior functionality and advanced operational characteristics that meet the rigorous requirements of modern automation systems.
Compact design allows for easy installation in tight spaces
Offers high reliability with a mechanical service life of up to 10 million cycles
Auxiliary contacts provide enhanced versatility for various applications
Operates efficiently across a broad temperature range, ensuring performance stability
Offers high reliability with a mechanical service life of up to 10 million cycles
Auxiliary contacts provide enhanced versatility for various applications
Operates efficiently across a broad temperature range, ensuring performance stability
