ABB Contactor, 230V Coil

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
599-468
Distrelec Article No.:
302-42-387
Mfr. Part No.:
2TAZ322000R2012
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

230V

Mount Type

DIN Rail

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60669-1

COO (Country of Origin):
CN

Related links