Schneider Electric TeSys LC1D Contactor, 60 V Coil, 3P-Pole, 60 A, 30 kW, 3NO, 690 V
- RS Stock No.:
- 340-896
- Mfr. Part No.:
- LC1D40AND
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 340-896
- Mfr. Part No.:
- LC1D40AND
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 60 V | |
| Number of Poles | 3P | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 60 A | |
| Range | TeSys | |
| Power Rating | 30 kW | |
| Series | LC1D | |
| Normal State Configuration | 3NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 60 V | ||
Number of Poles 3P | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 60 A | ||
Range TeSys | ||
Power Rating 30 kW | ||
Series LC1D | ||
Normal State Configuration 3NO | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys Deca Contactor, 3P (3 NO), designed for AC-3/AC-3e applications, operates at voltages up to 440V and handles 40A. It features a 60V DC standard coil for reliable performance in various industrial environments.
IP20 front face IEC 60529
Plate rail mounting support
Plate rail mounting support
Related links
- Schneider Electric TeSys D LC1D Contactor 3-Pole 18.5 kW 690 V ac
- Schneider Electric TeSys D LC1D Contactor 3-Pole 7.5 kW 690 V ac
- Schneider Electric TeSys K LC1K Contactor 3-Pole 4 kW 690 V ac
- Schneider Electric TeSys LC1D25 Contactor 3-Pole 15 kW 690 V
- Schneider Electric TeSys K LC1K Contactor 3-Pole 4 kW 690 V ac
- Schneider Electric TeSys K LP4K Contactor 3-Pole 4 kW 690 V ac
- Schneider Electric TeSys K LC1K Contactor 3-Pole 3 kW 690 V ac
- Schneider Electric TeSys K LC1K Contactor 3-Pole 3 kW 690 V ac

