Schneider Electric SEA Contactor, 4-Pole, 100 A
- RS Stock No.:
- 339-616
- Mfr. Part No.:
- SEA9BN100CCI
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP70,906.13
(exc. VAT)
PHP79,414.87
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,906.13 |
*price indicative
- RS Stock No.:
- 339-616
- Mfr. Part No.:
- SEA9BN100CCI
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 100A | |
| Series | SEA | |
| Standards/Approvals | No | |
| Width | 45 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 100A | ||
Series SEA | ||
Standards/Approvals No | ||
Width 45 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric DB Contactor Incomer is a versatile and robust solution for electrical distribution. Designed with a rated operational current of 100 A, it features a durable steel enclosure and offers seamless integration for surface-mounted installations. This product meets modern distribution needs while providing long-lasting performance.
4P pole configuration
White tint
IP3x Protection
ROHS compliant
Related links
- Schneider Electric Acti9 iCT iCT Contactor 4-Pole 4.2 W 400 V ac
- Schneider Electric Acti9 iDT40 Acti9 iDT40 CT Contactor 40 A, 4NC
- Schneider Electric Acti9 iDT40 Acti9 iDT40 CT Contactor 63 A, 4 NC
- Schneider Electric Acti9 iCT iCT Contactor 2-Pole 2NO, 250 V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 4NC
- Schneider Electric Acti9 iDT40 Contactor 4-Pole 4NO
- Schneider Electric Acti9 iDT40 Contactor 4-Pole 4NO
- Schneider Electric Acti9 iCT Contactor 4-Pole 4NO

