Siemens SIRIUS 3RF2 Contactor, 230V ac, 24 V ac Coil, 1-Pole, 20 A 230V ac, 1 NO, 600V
- RS Stock No.:
- 275-814
- Mfr. Part No.:
- 3RF2320-2DA22
- Manufacturer:
- Siemens
- RS Stock No.:
- 275-814
- Mfr. Part No.:
- 3RF2320-2DA22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230, 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 20A | |
| Series | SIRIUS 3RF2 | |
| Mount Type | DIN Rail, Screw | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 120mm | |
| Length | 95mm | |
| Width | 23mm | |
| Standards/Approvals | RoHS Directive Since: 28.05.2009 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230, 24V ac | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 20A | ||
Series SIRIUS 3RF2 | ||
Mount Type DIN Rail, Screw | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V ac | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 60°C | ||
Depth 120mm | ||
Length 95mm | ||
Width 23mm | ||
Standards/Approvals RoHS Directive Since: 28.05.2009 | ||
The Siemens Solid State Contactor is designed to deliver exceptional performance in a compact size, making it an ideal choice for various applications. It combines robust construction with advanced features, ensuring reliable and safe operation under demanding conditions. Engineered for efficiency, this device provides seamless control for single phase applications, efficiently handling operational currents while maintaining low power loss.
Short circuit resistance
AC voltage compatibility
Efficient power loss management
Compact dimensions
Versatile conductor compatibility
Electromagnetic compatibility
Excellent thermal limits
Easy installation
Robust protection class

